Part Details for DP11SV2020A30K by TE Connectivity
Overview of DP11SV2020A30K by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for DP11SV2020A30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2638
|
Newark | Dp11S Ver 20P 20Det 30K M7*5Mm |Citec Te Connectivity DP11SV2020A30K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $2.8200 | Buy Now |
DISTI #
DP11SV2020A30K-ND
|
DigiKey | DP11S VER 20P 20DET 30K M7*5MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.6359 | Buy Now |
DISTI #
279-DP11SV2020A30K
|
Mouser Electronics | Encoders DP11S VER 20P 20DE T 30K M7*5MM RoHS: Compliant | 0 |
|
$2.5800 / $2.6300 | Order Now |
|
Onlinecomponents.com | DP11S VER 20P 20DET 30K M7*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.4100 / $5.0500 | Buy Now |
DISTI #
8-1879323-8
|
Avnet Abacus | 11mm Rotary Encoder with Switch Vertical 30mm Knurled Shaft 5-Pin (Alt: 8-1879323-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3202089
|
Farnell | DP11S VER 20P 20DET 30K M7*5MM RoHS: Compliant Min Qty: 1000 Lead time: 8 Weeks, 3 Days Container: Each | 0 |
|
$2.6351 | Buy Now |
|
Master Electronics | DP11S VER 20P 20DET 30K M7*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.4100 / $5.0500 | Buy Now |
Part Details for DP11SV2020A30K
DP11SV2020A30K CAD Models
DP11SV2020A30K Part Data Attributes
|
DP11SV2020A30K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP11SV2020A30K
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Physical Dimension | 13.75mm x 11.7mm x 6.6mm | |
Resistor Type | POTENTIOMETER |