Part Details for DP11SV2020B30K by TE Connectivity
Overview of DP11SV2020B30K by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for DP11SV2020B30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2654
|
Newark | Dp11S Ver 20P 20Det 30K M7*7Mm |Citec Te Connectivity DP11SV2020B30K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $2.8200 | Buy Now |
DISTI #
DP11SV2020B30K-ND
|
DigiKey | DP11S VER 20P 20DET 30K M7*7MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.6359 | Buy Now |
DISTI #
279-DP11SV2020B30K
|
Mouser Electronics | Encoders DP11S VER 20P 20DET 30K M7*7MM RoHS: Compliant | 0 |
|
$2.5800 / $2.6300 | Order Now |
|
Onlinecomponents.com | DP11S VER 20P 20DET 30K M7*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.4100 / $5.0500 | Buy Now |
DISTI #
3-1879321-0
|
Avnet Abacus | 11mm Rotary Encoder with Switch Vertical 30mm Knurled Shaft 5-Pin (Alt: 3-1879321-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3202064
|
Farnell | DP11S VER 20P 20DET 30K M7*7MM RoHS: Compliant Min Qty: 1000 Lead time: 8 Weeks, 3 Days Container: Each | 0 |
|
$2.6400 | Buy Now |
|
Master Electronics | DP11S VER 20P 20DET 30K M7*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.4100 / $5.0500 | Buy Now |
Part Details for DP11SV2020B30K
DP11SV2020B30K CAD Models
DP11SV2020B30K Part Data Attributes
|
DP11SV2020B30K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP11SV2020B30K
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Physical Dimension | 13.75mm x 11.7mm x 6.6mm | |
Resistor Type | POTENTIOMETER |