Part Details for DP16H1212A25F by TE Connectivity
Overview of DP16H1212A25F by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP16H1212A25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2895
|
Newark | Dp16 Hor 12P 12Det 25F M9*5Mm |Citec Te Connectivity DP16H1212A25F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.2300 | Buy Now |
DISTI #
DP16H1212A25F-ND
|
DigiKey | DP16 HOR 12P 12DET 25F M9*5MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2908 | Buy Now |
DISTI #
279-DP16H1212A25F
|
Mouser Electronics | Encoders 12P 12DET 25F M9*5MM Horizontal Spindle RoHS: Compliant | 0 |
|
$2.1600 / $2.2700 | Order Now |
|
Onlinecomponents.com | DP16 HOR 12P 12DET 25F M9*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$1.9100 / $4.0000 | Buy Now |
DISTI #
3-1879318-3
|
Avnet Abacus | 16mm Rotary Encoder Horizontal 25mm Flatted Shaft 3-Pin (Alt: 3-1879318-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP16 HOR 12P 12DET 25F M9*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$1.9100 / $4.0000 | Buy Now |
Part Details for DP16H1212A25F
DP16H1212A25F CAD Models
DP16H1212A25F Part Data Attributes:
|
DP16H1212A25F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP16H1212A25F
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 17.3mm x 16mm x 7.5mm | |
Resistor Type | POTENTIOMETER |