Part Details for DP16V1212B15F by TE Connectivity
Overview of DP16V1212B15F by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DP16V1212B15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2920
|
Newark | Dp16 Ver 12P 12Det 15F M9*7Mm |Citec Te Connectivity DP16V1212B15F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.2300 | Buy Now |
DISTI #
DP16V1212B15F-ND
|
DigiKey | DP16 VER 12P 12DET 15F M9*7MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2908 | Buy Now |
DISTI #
279-DP16V1212B15F
|
Mouser Electronics | Encoders DP16 VER 12P 12DET 15F M9*7MM RoHS: Compliant | 0 |
|
$2.1400 / $2.2500 | Order Now |
|
Onlinecomponents.com | DP16 VER 12P 12DET 15F M9*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$1.9100 / $4.0000 | Buy Now |
DISTI #
1-1879318-9
|
Avnet Abacus | 16mm Rotary Encoder Vertical 15mm Flatted Shaft 3-Pin (Alt: 1-1879318-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP16 VER 12P 12DET 15F M9*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$1.9100 / $4.0000 | Buy Now |
Part Details for DP16V1212B15F
DP16V1212B15F CAD Models
DP16V1212B15F Part Data Attributes:
|
DP16V1212B15F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP16V1212B15F
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Physical Dimension | 17.3mm x 16mm x 6.5mm | |
Resistor Type | POTENTIOMETER |