Part Details for DP1N191020 by nVent Hoffman
Overview of DP1N191020 by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP1N191020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2317
|
Newark | Rack Mount Power Strip, No. Of Outlets:10Outlets, Supply Voltage Vac:120V, Current Rating:20A, Length - Metric:-, External Width - Metric:-, Cable Length - Metric:4.57M, Length - Imperial:-, External Width - Imperial:- Rohs Compliant: Yes |Nvent Hoffman DP1N191020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$223.3000 / $243.6000 | Buy Now |
DISTI #
70308439
|
RS | Steel Power Distribution Unit, 10 Out, 20A 120V, NEMA 5-20, 19 in, DP1N | nVent HOFFMAN DP1N191020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$221.6800 / $243.6000 | RFQ |