Part Details for DP4RSA60D60B by Crydom Inc
Overview of DP4RSA60D60B by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DP4RSA60D60B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6278
|
Newark | Ssr Reversing Contactor, Panel Mount, Ss/B 48Vdc/ |Sensata/crydom DP4RSA60D60B Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$746.7400 | Buy Now |
DISTI #
CC2695-ND
|
DigiKey | RELAY SSR CONTACT 48VDC 60A 15V Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$543.3730 / $570.5300 | Buy Now |
DISTI #
70131114
|
RS | Contactor Solid State Reversing 60A Soft Start Brake 15V Screw DP Series | Sensata - Crydom DP4RSA60D60B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$599.0700 | RFQ |
DISTI #
CRYDP4RSA60D60B
|
Heilind Electronics | SSR REVERSING CONTACTOR, PANEL PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.2 sec - 4.5-15 VDC Control Voltage Range - 60 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Dynamic Brake, Continuous - Panel Mount. RoHS: Compliant | 0 |
|
$418.3000 / $584.0900 | Buy Now |
DISTI #
DP4RSA60D60B
|
TME | Relay: solid state, Ucntrl: 4.5÷15VDC, 60A, 1÷48VDC, Series: DP Min Qty: 1 | 0 |
|
$452.2300 / $497.4500 | RFQ |
DISTI #
000000000003620732
|
Sager | Contactors - Solid State PH DC H Bridge SS/B 48V 60A 15V CNT Min Qty: 5 | 0 |
|
$485.7300 / $499.2200 | Buy Now |
DISTI #
2063640
|
element14 Asia-Pacific | CONTACTORS, SS/B 48V 60A 15VDC CTL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$531.3921 | Buy Now |
DISTI #
2063640
|
Farnell | CONTACTORS, SS/B 48V 60A 15VDC CTL RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$237.2045 / $251.9829 | Buy Now |
|
Master Electronics | Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.2 sec - 4.5-15 VDC Control Voltage Range - 60 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Dynamic Brake, Continuous - Panel Mount. RoHS: Compliant | 0 |
|
$418.3000 / $584.0900 | Buy Now |