-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 10/100 DsPHYTER Ethernet physical layer transceiver 80-LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DP83846AVHG-ND
|
DigiKey | IC TRANSCEIVER 80LQFP Min Qty: 119 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$12.4938 | Buy Now |
DISTI #
926-DP83846AVHG
|
Mouser Electronics | Ethernet ICs Single 10/100 DsPHYTER Ethernet physical layer transceiver 80-LQFP RoHS: Not Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Quest Components | LAN Transceiver, Single, 80 Pin, Plastic, QFP | 44 |
|
$17.3352 / $21.0834 | Buy Now |
DISTI #
SMC-DP83846AVHG
|
Sensible Micro Corporation | Phy 1-Ch 10Mbps/100Mbps 3.3V 80-Pin Lqfp Tray RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 10 |
|
$6.8800 / $8.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83846AVHG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83846AVHG
Texas Instruments
Single 10/100 DsPHYTER Ethernet physical layer transceiver 80-LQFP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for DP83846AVHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83846AVHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83846AVHG/NOPB | Single 10/100 DsPHYTER Ethernet physical layer transceiver 80-LQFP | Texas Instruments | DP83846AVHG vs DP83846AVHG/NOPB |