-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Timer control peripheral (TCP) 28-PLCC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1502
|
Newark | Real Time Clock-Rtc, Bcd, 44 X 8, Lcc-28, Date Format:Bcd, Clock Format:12Hr/24Hr, Clock Ic Type:Rtc, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Clock Ic Case Style:Lcc, No. Of Pins:28Pins, Ic Interface Type:Parallel, Rohs Compliant: Yes |TEXAS INSTRUMENTS DP8570AV/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$31.7900 / $35.0400 | Buy Now |
DISTI #
DP8570AV/NOPB-ND
|
DigiKey | IC RTC TIMER PERIPH PAR 28PLCC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
36 In Stock |
|
$25.0869 / $33.3900 | Buy Now |
DISTI #
926-DP8570AV/NOPB
|
Mouser Electronics | Real Time Clock Timer Control Peripheral RoHS: Compliant | 66 |
|
$24.9000 / $31.9700 | Buy Now |
DISTI #
J56:1989_00060396
|
Arrow Electronics | Real Time Clock Parallel 32byte Clock/Calendar/Alarm/Battery Backup/Interrupt 28-Pin PLCC Tube RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 6 Weeks | Europe - 175 |
|
$21.7800 / $22.7500 | Buy Now |
DISTI #
V99:2348_07254184
|
Arrow Electronics | Real Time Clock Parallel 32byte Clock/Calendar/Alarm/Battery Backup/Interrupt 28-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2140 | Americas - 4 |
|
$22.1000 / $26.3400 | Buy Now |
|
Bristol Electronics | 590 |
|
RFQ | ||
|
Rochester Electronics | DP8570A Timer Control Peripheral (TCP) RoHS: Compliant Status: Active Min Qty: 1 | 468 |
|
$21.2300 / $24.9800 | Buy Now |
|
Ameya Holding Limited | IC RTC TCP PAR 28-PLCC | 3109 |
|
RFQ | |
DISTI #
3118315
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$34.0179 / $39.3009 | Buy Now |
DISTI #
3118315
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$33.6956 / $36.8647 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP8570AV/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP8570AV/NOPB
Texas Instruments
Timer control peripheral (TCP) 28-PLCC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 4 PROGRAMMABLE MODES FOR TIMER; 4 SELECTABLE OSCILLATOR FREQUENCIES | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.43 mm | |
Moisture Sensitivity Level | 2A | |
Number of Bits | 16 | |
Number of Terminals | 28 | |
Number of Timers | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 11.43 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for DP8570AV/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP8570AV/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP8570AVX/NOPB | Timer control peripheral (TCP) 28-PLCC -40 to 85 | Texas Instruments | DP8570AV/NOPB vs DP8570AVX/NOPB |
DP8570AV/NOPB | IC 2 TIMER(S), REAL TIME CLOCK, PQCC28, PLASTIC, LCC-28, Timer or RTC | National Semiconductor Corporation | DP8570AV/NOPB vs DP8570AV/NOPB |