Part Details for DPAF-23-03.0-S-8 by Samtec Inc
Overview of DPAF-23-03.0-S-8 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPAF-23-03.0-S-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPAF-23-03.0-S-8
|
Avnet Americas | Conn Stacking RCP 368 POS 10mm Stack Height 2.16mm Solder ST SMD Tray - Bulk (Alt: DPAF-23-03.0-S-8) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .085" X .100" DP Array® Differential Pair Array Socket | 0 |
|
$39.2100 / $70.9300 | Buy Now |
DISTI #
DPAF-23-03.0-S-8
|
Avnet Americas | Conn Stacking RCP 368 POS 10mm Stack Height 2.16mm Solder ST SMD Tray - Bulk (Alt: DPAF-23-03.0-S-8) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003983479
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | .085" X .100" DP Array® Differential Pair Array Socket | 0 |
|
$39.2100 / $70.9300 | Buy Now |
Part Details for DPAF-23-03.0-S-8
DPAF-23-03.0-S-8 CAD Models
DPAF-23-03.0-S-8 Part Data Attributes:
|
DPAF-23-03.0-S-8
Samtec Inc
Buy Now
|
Compare Parts:
DPAF-23-03.0-S-8
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |