-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1388-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 12 Weeks Container: - |
5 In Stock |
|
$8.9570 / $9.0900 | Buy Now |
DISTI #
DPAN02B-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DPAN02B-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$10.0800 | Buy Now |
DISTI #
709-DPAN02B-15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin +/-15Vout +/-67mA SIP8 Reg Iso RoHS: Compliant | 14 |
|
$7.9900 / $8.7200 | Buy Now |
DISTI #
71028172
|
RS | DC-DC Converter: 2 W SIP Package 1 W, I/P:24VDC, O/P:+/-15V@+/-67mA, SIP | MEAN WELL DPAN02B-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5400 / $9.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.4000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 7-Pin SIP Module |
91 In Stock |
|
$8.8900 / $13.9800 | Buy Now |
DISTI #
DPAN02B-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DPAN02B-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$10.0800 | Buy Now |
DISTI #
DPAN02B-15
|
TME | Converter: DC/DC, 2W, Uin: 18÷36V, Uout: 15VDC, Uout2: -15VDC, SIP8 Min Qty: 1 | 3 |
|
$6.7200 / $10.2200 | Buy Now |
DISTI #
DPAN02B-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DPAN02B-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$10.0800 | Buy Now |
DISTI #
000000000005613943
|
Sager | Isolated DC/DC Converters - Through Hole 18-36Vin +/-15Vout +/-67mA SIP8 Reg Iso Min Qty: 1 | 0 |
|
$7.0500 / $7.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPAN02B-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DPAN02B-15
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |