Part Details for DPBF2600A230 by Lovato Electric Inc
Overview of DPBF2600A230 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPBF2600A230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74188774
|
RS | 3P CONTACTOR 26A AC3 230V 50/60HZ | LOVATO Electric DPBF2600A230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$384.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$172.7200 / $185.5100 | Buy Now |
|
South Electronics | DPBF2600A230 | 0 |
|
RFQ |