Part Details for DPC-34-125B22 by Pulse Electronics Corporation
Overview of DPC-34-125B22 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPC-34-125B22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001042666
|
Sager | Power Transformers VertPCMount Lamnated Xfmr LowFreq | 0 |
|
Buy Now |
Part Details for DPC-34-125B22
DPC-34-125B22 CAD Models
DPC-34-125B22 Part Data Attributes
|
DPC-34-125B22
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DPC-34-125B22
Pulse Electronics Corporation
Power Transformer, 4.4VA,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PARALLEL CONNECTED | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 34.92 mm | |
Isolation Voltage | 1500 V | |
Length | 41.27 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.25 A | |
Output Current 2 | 0.125 A | |
Output Voltage 1 | 17 V | |
Output Voltage 2 | 17 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 4.4 VA | |
Width | 31.75 mm |