Part Details for DPC-L101-P by Panasonic Electronic Components
Overview of DPC-L101-P by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPC-L101-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T7694
|
Newark | Digital Pressure Controller, 8Digit, 12V-24V, Supply Voltage Min:10.8Vdc, Supply Voltage Max:26.4Vdc, Backlighting Colour:Red, Green, Orange, No. Of Digits/Alpha:8, Display Size:25.6Mm X 20.2Mm, Screen Size:-, Panel Cutout Height:-Rohs Compliant: Yes |Panasonic DPC-L101-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1110-1490-ND
|
DigiKey | DGTL CONTROL PNP WITH 2M CABLE Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$99.0910 / $109.0000 | Buy Now |
DISTI #
658-DPC-L101-P
|
Mouser Electronics | Board Mount Pressure Sensors Digital Controller for DPH-L, PNPwith 2m cable RoHS: Compliant | 0 |
|
$93.7400 / $109.0000 | Order Now |
DISTI #
70290373
|
RS | Digital Controller for DPH-L, PNP with 2m cable | Panasonic Industrial Automation DPC-L101-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$98.1000 / $109.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$84.7700 / $107.4900 | Buy Now | |
|
Quest Components | 1 |
|
$149.9840 | Buy Now | |
|
Master Electronics | 0 |
|
$84.7700 / $107.4900 | Buy Now |