Part Details for DPE4004S3 by Cooper Crouse-Hinds
Overview of DPE4004S3 by Cooper Crouse-Hinds
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPE4004S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-DPE4004S3-ND
|
DigiKey | BREATHER/DRAIN, M20, NYLON, 15MM Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
274 In Stock |
|
$34.6400 | Buy Now |
|
Onlinecomponents.com | Breather/Drain, M20, Nylon, 15mm Thread Length, 3 Holes, w/Brass Castellated Locknut RoHS: Compliant | 0 |
|
$22.8500 / $32.0700 | Buy Now |