Part Details for DPER350 by Schneider Electric
Overview of DPER350 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPER350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7079
|
Newark | Thermal Overload Relay, 37 To 50A, Ip20, Overload Adjustment Current Min:37A, Overload Adjustment Current Max:50A, Coil Voltage Ac Max:-, Coil Voltage Dc Max:-, Product Range:Easy Tesys Dper Series Rohs Compliant: Yes |Schneider Electric DPER350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.8100 / $107.8900 | Buy Now |
DISTI #
4008-DPER350-ND
|
DigiKey | EASY TESYS OLR 37-50A CLASS 10A Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$71.6688 / $90.7800 | Buy Now |
DISTI #
74736065
|
RS | Thermal overload relay 37-50A | Schneider Electric DPER350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$72.6200 / $90.7800 | Buy Now |