Part Details for DPF10-250FIB-D by Panduit Corp
Overview of DPF10-250FIB-D by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for DPF10-250FIB-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9165
|
Newark | Female Disconnect, Premium Nylon Fully I Rohs Compliant: Yes |Panduit DPF10-250FIB-D Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$317.7800 / $385.5700 | Buy Now |
DISTI #
298-11506-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1808 In Stock |
|
$0.8407 / $1.0200 | Buy Now |
DISTI #
DPF10-250FIB-D
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 24.4mm 8.9mm Tin - Bulk (Alt: DPF10-250FIB-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5902 | Buy Now |
DISTI #
644-DPF10-250FIB-D
|
Mouser Electronics | Terminals Female Disc premium nylon fully ins RoHS: Compliant | 164 |
|
$0.6970 / $1.0100 | Buy Now |
DISTI #
71091329
|
RS | Female Disconnect, tab size of 0.250 X 0.032", 12-10 AWG, Yellow Nylon | Panduit DPF10-250FIB-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $1.0200 | RFQ |
DISTI #
PANDPF10-250FIB-D
|
Heilind Electronics | FEMALE DISCONNECT, PREMIUM I NYLON FULLY | Americas - 81 in Stock |
|
$0.6519 / $0.7063 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 10-12AWG F 24.4mm 8.9mm Tin RoHS: Compliant |
1023 In Stock 12000 Factory Stock |
|
$0.7390 / $0.8950 | Buy Now |
DISTI #
DPF10-250FIB-D
|
TTI | Terminals Female Disc premium nylon fully ins RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.6000 / $0.6620 | Buy Now |
DISTI #
DPF10-250FIB-D
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 24.4mm 8.9mm Tin - Bulk (Alt: DPF10-250FIB-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5902 | Buy Now |
DISTI #
PANDPF10-250FIB-D
|
Interstate Connecting Components | FEMALE DISCONNECT, PREMIUM I NYLON FULLY | 24 |
|
$0.6519 / $0.7063 | Buy Now |
Part Details for DPF10-250FIB-D
DPF10-250FIB-D CAD Models
DPF10-250FIB-D Part Data Attributes:
|
DPF10-250FIB-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DPF10-250FIB-D
Panduit Corp
Push-On Terminal, 6mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for DPF10-250FIB-D
This table gives cross-reference parts and alternative options found for DPF10-250FIB-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPF10-250FIB-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPF10-250FIB-2K | Push-On Terminal | Panduit Corp | DPF10-250FIB-D vs DPF10-250FIB-2K |