Part Details for DPG10I200PA by IXYS Corporation
Overview of DPG10I200PA by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPG10I200PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPG10I200PA-ND
|
DigiKey | DIODE GEN PURP 200V 10A TO220AC Min Qty: 1 Lead time: 26 Weeks Container: Tube |
9 In Stock |
|
$0.7754 / $1.8500 | Buy Now |
DISTI #
747-DPG10I200PA
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 10 Amps 200V RoHS: Compliant | 50 |
|
$0.7750 / $1.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7000 | Buy Now |
DISTI #
DPG10I200PA
|
TTI | Diodes - General Purpose, Power, Switching 10 Amps 200V Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.7800 / $1.4600 | Buy Now |
DISTI #
DPG10I200PA
|
TME | Diode: rectifying, THT, 200V, 10A, tube, Ifsm: 140A, TO220AC, 65W Min Qty: 1 | 100 |
|
$0.9900 / $1.4900 | Buy Now |
|
New Advantage Corporation | DIODE HIPERFRED Single 10A 200V THT TO220AC RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2149 |
|
$1.0900 / $1.1700 | Buy Now |
Part Details for DPG10I200PA
DPG10I200PA CAD Models
DPG10I200PA Part Data Attributes
|
DPG10I200PA
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DPG10I200PA
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DPG10I200PA
This table gives cross-reference parts and alternative options found for DPG10I200PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPG10I200PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPG10I200PA | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | DPG10I200PA vs DPG10I200PA |