Part Details for DPG10I200PM by IXYS Corporation
Overview of DPG10I200PM by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for DPG10I200PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M0710
|
Newark | Diode, Fast, To-220Acfp, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):10A, Diode Configuration:Single, Forward Voltage Vf Max:980Mv, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Ifsm Max:100A Rohs Compliant: Yes |Ixys Semiconductor DPG10I200PM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DPG10I200PM-ND
|
DigiKey | DIODE GP 200V 10A TO220ACFP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
50 In Stock |
|
$0.7406 / $1.7700 | Buy Now |
DISTI #
747-DPG10I200PM
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 10 Amps 200V RoHS: Compliant | 29 |
|
$0.7400 / $1.8100 | Buy Now |
|
Future Electronics | Power Diode Discretes-FRED TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7950 / $0.9350 | Buy Now |
DISTI #
DPG10I200PM
|
TTI | Diodes - General Purpose, Power, Switching 10 Amps 200V Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.7400 / $1.4200 | Buy Now |
DISTI #
DPG10I200PM
|
TME | Diode: rectifying, THT, 200V, 10A, tube, Ifsm: 140A, TO220FP-2, 35W Min Qty: 1 | 56 |
|
$0.7500 / $1.1100 | Buy Now |
DISTI #
1572525
|
element14 Asia-Pacific | DIODE, FAST, TO-220ACFP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9761 / $1.8274 | Buy Now |
DISTI #
1572525
|
Farnell | DIODE, FAST, TO-220ACFP RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$1.0173 | Buy Now |
|
New Advantage Corporation | DIODE HIPERFRED Single 10A 200V THT TO220ACFP RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 903 |
|
$1.7400 / $1.8600 | Buy Now |
Part Details for DPG10I200PM
DPG10I200PM CAD Models
DPG10I200PM Part Data Attributes
|
DPG10I200PM
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DPG10I200PM
IXYS Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, TO-220FP, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AC | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220FP, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |