Part Details for DPG120C300QB by IXYS Corporation
Overview of DPG120C300QB by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DPG120C300QB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M5171
|
Newark | Diode, Fast, 120A, To-3P, Repetitive Peak Reverse Voltage:300V, Average Forward Current:60A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:1.4V, Reverse Recovery Time:35Ns, Forward Surge Current:550A, No. Of Pins:3 Pinrohs Compliant: Yes |Ixys Semiconductor DPG120C300QB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$6.0100 / $10.5400 | Buy Now |
DISTI #
DPG120C300QB-ND
|
DigiKey | DIODE ARRAY GP 300V 60A TO3P Min Qty: 1 Lead time: 26 Weeks Container: Tube |
16 In Stock |
|
$5.7438 / $10.1300 | Buy Now |
DISTI #
747-DPG120C300QB
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 120 Amps 300V RoHS: Compliant | 0 |
|
$6.1400 / $10.1300 | Order Now |
|
Future Electronics | HiPerFRED 60 A 300 V Through Hole Fast Recovery Diode - TO-3P RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 30 Container: Tube | 0Tube |
|
$5.1700 / $5.2900 | Buy Now |
DISTI #
DPG120C300QB
|
TTI | Diodes - General Purpose, Power, Switching 120 Amps 300V Min Qty: 30 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$5.2700 / $5.7000 | Buy Now |
DISTI #
DPG120C300QB
|
TME | Diode: rectifying, THT, 300V, 60Ax2, tube, Ifsm: 450A, TO3P, 275W Min Qty: 1 | 30 |
|
$3.8100 / $5.3200 | Buy Now |
|
LCSC | 1.4V60A 35ns Dual Common Cathode 60A 300V TO-3P-3 Fast recovery/high efficiency diode ROHS | 2 |
|
$7.8665 / $9.6511 | Buy Now |
|
New Advantage Corporation | DIODE HIPERFRED Dual Cat. 2x60A 300V THT TO247-3 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 303 |
|
$7.5300 / $8.0700 | Buy Now |
Part Details for DPG120C300QB
DPG120C300QB CAD Models
DPG120C300QB Part Data Attributes:
|
DPG120C300QB
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DPG120C300QB
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 60A, 300V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-3P | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 550 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |