Part Details for DPG30C200PB by IXYS Corporation
Overview of DPG30C200PB by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPG30C200PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M0719
|
Newark | Diode, Fast, To-220Ab, Repetitive Peak Reverse Voltage:200V, Average Forward Current:15A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:1V, Reverse Recovery Time:35Ns, Forward Surge Current:150A, No. Of Pins:3 Pin Rohs Compliant: Yes |Ixys Semiconductor DPG30C200PB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 298 |
|
$1.8400 / $3.1900 | Buy Now |
DISTI #
DPG30C200PB-ND
|
DigiKey | DIODE ARRAY GP 200V 15A TO220-3 Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4350 / $3.0700 | Buy Now |
DISTI #
747-DPG30C200PB
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 30 Amps 200V RoHS: Compliant | 43 |
|
$1.4300 / $3.0700 | Buy Now |
|
Future Electronics | DPG30C200PB Series 200 V 30 A High Performance Fast Recovery Diode - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4700 / $1.6000 | Buy Now |
DISTI #
DPG30C200PB
|
TTI | Diodes - General Purpose, Power, Switching 30 Amps 200V Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.4600 / $1.6800 | Buy Now |
DISTI #
DPG30C200PB
|
TME | Diode: rectifying, THT, 200V, 15Ax2, tube, Ifsm: 240A, TO220AB, 90W Min Qty: 1 | 79 |
|
$1.2000 / $1.8000 | Buy Now |
DISTI #
1572542
|
element14 Asia-Pacific | DIODE, FAST, TO-220AB RoHS: Compliant Min Qty: 1 Container: Each | 298 |
|
$1.6390 / $3.1678 | Buy Now |
DISTI #
1572542
|
Farnell | DIODE, FAST, TO-220AB RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 298 |
|
$1.2250 / $2.3721 | Buy Now |
Part Details for DPG30C200PB
DPG30C200PB CAD Models
DPG30C200PB Part Data Attributes
|
DPG30C200PB
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DPG30C200PB
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.01 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DPG30C200PB
This table gives cross-reference parts and alternative options found for DPG30C200PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPG30C200PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-15ETX06FP-N3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, TO-220, FULL PAK-2 | Vishay Intertechnologies | DPG30C200PB vs VS-15ETX06FP-N3 |
FES16HTR | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon, TO-220, TO-220A, 2 PIN | International Semiconductor Inc | DPG30C200PB vs FES16HTR |
VS-20CTH03PBF | DIODE 10 A, 300 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | DPG30C200PB vs VS-20CTH03PBF |
VS-30ETH06-1PBF | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-262AA, TO-262, 3 PIN | Vishay Intertechnologies | DPG30C200PB vs VS-30ETH06-1PBF |
VS-30ETH06-1-M3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-262AA, | Vishay Intertechnologies | DPG30C200PB vs VS-30ETH06-1-M3 |
VS-15ETL06-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | DPG30C200PB vs VS-15ETL06-N3 |
VS-16CTU04PBF | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | DPG30C200PB vs VS-16CTU04PBF |
VS-16CTU04-1PBF | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, TO-220, TO-262, 3 PIN | Vishay Intertechnologies | DPG30C200PB vs VS-16CTU04-1PBF |
VS-8ETH06-1HM3 | Rectifier Diode, | Vishay Intertechnologies | DPG30C200PB vs VS-8ETH06-1HM3 |
VS-15ETL06STRLPBF | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220, D2PAK-3 | Vishay Intertechnologies | DPG30C200PB vs VS-15ETL06STRLPBF |