Part Details for DPG9130-15K by Omega Engineering
Overview of DPG9130-15K by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPG9130-15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH1906
|
Newark | Loop Pwr3"case, backlite 15K# |Omega DPG9130-15K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$900.4000 | Buy Now |
DISTI #
DPG9130-15K
|
Avnet Americas | 0 TO 15,000 PSI, GAUGE, LOOP POWERED, 3" CASE, BACKLIT DISPLAY - Bulk (Alt: DPG9130-15K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$829.8113 / $946.5035 | Buy Now |
DISTI #
DPG9130-15K
|
Avnet Americas | 0 TO 15,000 PSI, GAUGE, LOOP POWERED, 3" CASE, BACKLIT DISPLAY - Bulk (Alt: DPG9130-15K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$829.8113 / $946.5035 | Buy Now |