Part Details for DPMDP-MM-F-2M by L-com Inc
Overview of DPMDP-MM-F-2M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPMDP-MM-F-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK0850
|
Newark | Cable Assy, 20Pos Mini Dp-Dp Plug, 6.6 , Connector Type A:Mini Displayport Plug, Connector Type B:Displayport Plug, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:Dpmdp-Mm-F Series |L-Com DPMDP-MM-F-2M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$22.1100 | Buy Now |
DISTI #
5073-DPMDP-MM-F-2M-ND
|
DigiKey | DP TO MDP, 4K, 2 METER Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.3881 / $31.1300 | Buy Now |
DISTI #
74001048
|
RS | DP to MDP, 4K, 2 Meter | L-com DPMDP-MM-F-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1900 | RFQ |
|
Onlinecomponents.com | DP to MDP, 4K, 2 Meter | 0 |
|
$21.2400 / $28.1100 | Buy Now |
DISTI #
77736196
|
Verical | DPMDP-MM-F-2M Min Qty: 4 Package Multiple: 1 | Americas - 44 |
|
$19.1101 / $24.1900 | Buy Now |
DISTI #
DPMDP-MM-F-2M
|
L-com US | The L-com DPMDP-MM-F-2M ruggedized and highly durable conversion cable is the ideal solution for DisplayPort to Mini DisplayPort video applications. Our DisplayPort to Mini DisplayPort cable delivers quality video and audio with 4K resolution to connected display. The male to male conversion cable has ferrites on each end, which helps to suppress EMI. Our audio video cable is available in a 2 Meter length and comes with gold plated contacts for superior conductivity and error-free data transmission. This DPMDP-MM-F-2M cable has an outer nylon braid, which gives additional flexibility and protection. The nylon braided cable is used to provide a one-piece digital audio and video solution for your application. Our male to male cable is capable of handling resolutions of 4K screen resolution at 30Hz. This conversion cable allows user to transmit audio and video to displays and computers, which support DisplayPort to Mini DisplayPort conversion. This DPMDP-MM-F-2M cable is suitable for office use, industrial or building automation, consumer electronics, A/V installations, digital signage, and multimedia applications. The L-com has the largest in-stock selection of DisplayPort to Mini DisplayPort cable with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the DPMDP-MM-F-2M cable for your requirements. Min Qty: 1 Package Multiple: 1 | 94 |
|
$19.1100 / $24.1900 | Buy Now |