Part Details for DPP1P22K-F by Cornell Dubilier Electronics Inc
Overview of DPP1P22K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPP1P22K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K2382
|
Newark | Capacitor Polypropylene Pp Film 0.22Uf, 100V, 10%, Radial, Dielectric Type:Film/Foil Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.22Μf, Capacitance Tolerance:± 10%, Voltage(Ac):70V, Voltage(Dc):100V Rohs Compliant: Yes |Cornell Dubilier DPP1P22K-F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DPP1P22K-F-ND
|
DigiKey | CAP FILM 0.22UF 10% 100VDC RAD Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for DPP1P22K-F
DPP1P22K-F CAD Models
DPP1P22K-F Part Data Attributes
|
DPP1P22K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DPP1P22K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 70 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 20 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |