-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-1219-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 50W Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
312 In Stock |
|
$56.5402 / $69.3000 | Buy Now |
DISTI #
967-DPP5024
|
Mouser Electronics | DIN Rail Power Supplies 50W 24V 2.1A DIN Rail 115/230VAC RoHS: Compliant | 83 |
|
$52.9400 / $71.3800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 2.1A 50W 7-Pin RoHS: Compliant |
49 In Stock |
|
$52.9400 / $64.8900 | Buy Now |
DISTI #
DPP50-24
|
TME | Power supply: switched-mode, for DIN rail, 50W, 24VDC, 2.1A, 86% Min Qty: 1 | 24 |
|
$57.0900 / $62.5200 | Buy Now |
DISTI #
000000000005398550
|
Sager | DIN Rail Power Supplies 50W 24V 2.1A DIN Rail 115/230VAC Min Qty: 1 | 296 |
|
$52.9400 / $63.0000 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 2.1A 50W 7-Pin RoHS: Compliant |
49 In Stock |
|
$52.9400 / $64.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPP50-24
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
DPP50-24
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | IT ALSO OPERATES DC VOLTAGE OF 90 TO 375, SEATED HGT-NOM | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-X7 | |
Length | 91 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 28.5 V | |
Output Voltage-Min | 22.5 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Equivalence Code | MODULE,7LEAD(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.017 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 45 mm |