Part Details for DPPM10D47K-F by Cornell Dubilier Electronics Inc
Overview of DPPM10D47K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DPPM10D47K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K2320
|
Newark | Capacitor Polypropylene Pp Film, 4700Pf, 1000V, 10%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:4700Pf, Capacitance Tolerance:± 10%, Voltage(Ac):450V, Voltage(Dc):1Kv Rohs Compliant: Yes |Cornell Dubilier DPPM10D47K-F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
338-4384-ND
|
DigiKey | CAP FILM 4700PF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
114 In Stock |
|
$0.8409 / $2.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
132 Partner Stock |
|
$0.7340 / $2.9500 | Buy Now |
DISTI #
1229295
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2036 / $1.9448 | Buy Now |
DISTI #
1229295
|
Farnell | RoHS: Compliant Min Qty: 1000 Lead time: 27 Weeks, 3 Days Container: Each | 0 |
|
$0.9478 | Buy Now |
|
Master Electronics | RoHS: Compliant |
132 Partner Stock |
|
$0.7340 / $2.9500 | Buy Now |
Part Details for DPPM10D47K-F
DPPM10D47K-F CAD Models
DPPM10D47K-F Part Data Attributes
|
DPPM10D47K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DPPM10D47K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 9830, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 9830 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 21 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |