Part Details for DPPM20D1K-F by Cornell Dubilier Electronics Inc
Overview of DPPM20D1K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DPPM20D1K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K2367
|
Newark | Capacitor Polypropylene Pp Film, 1000Pf, 2000V, 10%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1000Pf, Capacitance Tolerance:± 10%, Voltage(Ac):500V, Voltage(Dc):2Kv Rohs Compliant: Yes |Cornell Dubilier DPPM20D1K-F Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $1.7400 | Buy Now |
DISTI #
338-4067-ND
|
DigiKey | CAP FILM 1000PF 10% 2KVDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
29 In Stock |
|
$1.1948 / $3.1200 | Buy Now |
DISTI #
5989-2KV.001-F
|
Mouser Electronics | Film Capacitors DPPM 2KV 0.001uF RoHS: Compliant | 168 |
|
$1.1900 / $3.0200 | Buy Now |
DISTI #
V99:2348_14689017
|
Arrow Electronics | Cap Film 0.001uF 2000V PP 10% (25 X 7 X 12.5mm) Radial 21mm 105°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2313 | Americas - 18 |
|
$1.1347 / $2.7024 | Buy Now |
|
Future Electronics | DPP Series 2 V 0.001 uF ±10 % LS=21 mm Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$1.3500 / $1.5300 | Buy Now |
|
Future Electronics | DPP Series 2 V 0.001 uF ±10 % LS=21 mm Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$1.3500 / $1.5300 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.001uF 2000V PP 10% (25 X 7 X 12.5mm) Radial 21mm 105°C RoHS: Compliant |
340 In Stock |
|
$1.1900 / $1.7900 | Buy Now |
DISTI #
80555314
|
Verical | Cap Film 0.001uF 2000V PP 10% (25 X 7 X 12.5mm) Radial 21mm 105°C RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2337 | Americas - 325 |
|
$2.0156 / $2.3709 | Buy Now |
DISTI #
73540350
|
Verical | Cap Film 0.001uF 2000V PP 10% (25 X 7 X 12.5mm) Radial 21mm 105°C RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2313 | Americas - 18 |
|
$1.1347 / $2.7024 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 276 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for DPPM20D1K-F
DPPM20D1K-F CAD Models
DPPM20D1K-F Part Data Attributes
|
DPPM20D1K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DPPM20D1K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 9828, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 21 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |