Part Details for DPPM20D22K-F by Cornell Dubilier Electronics Inc
Overview of DPPM20D22K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DPPM20D22K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K2371
|
Newark | Capacitor Polypropylene Pp Film, 2200Pf, 2000V, 10%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2200Pf, Capacitance Tolerance:± 10%, Voltage(Ac):500V, Voltage(Dc):2Kv Rohs Compliant: Yes |Cornell Dubilier DPPM20D22K-F Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 3648 |
|
$1.3500 | Buy Now |
DISTI #
338-4068-ND
|
DigiKey | CAP FILM 2200PF 10% 2KVDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
3775 In Stock |
|
$0.7855 / $2.0900 | Buy Now |
DISTI #
5989-2KV.0022-F
|
Mouser Electronics | Film Capacitors DPPM 2KV 0.0022uF RoHS: Compliant | 1270 |
|
$1.1100 / $2.0900 | Buy Now |
|
Future Electronics | DPP series 2000V 0.0022uF 9x16x25mm LS=21mmnPolypropilene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bag | 999Bag |
|
$1.0600 / $1.1200 | Buy Now |
|
Future Electronics | DPP series 2000V 0.0022uF 9x16x25mm LS=21mmnPolypropilene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bag | 0Bag |
|
$1.0600 / $1.1200 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0022uF 2000V PP 10% (25 X 9 X 16mm) Radial 21mm 105°C RoHS: Compliant |
11000 Partner Stock 3648 Factory Stock |
|
$1.1000 / $1.6900 | Buy Now |
|
PUI | Lead time: 18 Weeks, 0 Days | 3648 |
|
RFQ | |
|
Master Electronics | Cap Film 0.0022uF 2000V PP 10% (25 X 9 X 16mm) Radial 21mm 105°C RoHS: Compliant |
11000 Partner Stock 3648 Factory Stock |
|
$1.1000 / $1.6900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 300 | 600 |
|
$1.3900 / $1.4900 | Buy Now |
Part Details for DPPM20D22K-F
DPPM20D22K-F CAD Models
DPPM20D22K-F Part Data Attributes:
|
DPPM20D22K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DPPM20D22K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 9835, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 9835 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 21 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |