Part Details for DPS10131AK by TE Connectivity
Overview of DPS10131AK by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPS10131AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7903
|
Newark | Digital Sw, Bcd, Panel Mount Rohs Compliant: Yes |Alcoswitch Te Connectivity DPS10131AK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$35.3300 / $51.2600 | Buy Now |
DISTI #
77B7621
|
Newark | Switch, Digital, Push Wheel, Bcd, Product Range:Dps10 Series, Switch Mounting:Panel Mount, Switch Terminals:Card Edge Tabs, Output Code:Bcd, Readout:0 To 9, Contact Rating:0.4Va, Overall Height:33Mm, Panel Cutout Height:31Mm Rohs Compliant: Yes |Alcoswitch Te Connectivity DPS10131AK Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6400 | Buy Now |
DISTI #
450-2416-ND
|
DigiKey | SWITCH THUMB BCD 0.4VA 20V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
50 In Stock |
|
$38.1651 / $51.2800 | Buy Now |
DISTI #
506-DPS10131AK
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches SWITCH PUSHWHEEL 1-2-4-8BCD RoHS: Compliant | 59 |
|
$24.7900 / $35.1400 | Buy Now |
|
Onlinecomponents.com | Switch Thumb-Pushwheel Thumbwheel BCD 20VAC 20VDC PC Board Panel Mount RoHS: Compliant |
26 In Stock 50 On Order |
|
$36.8600 / $51.0200 | Buy Now |
DISTI #
000000000000086842
|
Sager | Thumbwheel Switches & Pushwheel Switches SWITCH PUSHWHEEL 1-2-4-8BCD Min Qty: 50 | 0 |
|
$18.5600 / $34.4400 | Buy Now |
DISTI #
1695990
|
element14 Asia-Pacific | SWITCH, DIGITAL, PUSH WHEEL, BCD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$35.2835 / $44.4740 | Buy Now |
DISTI #
3794139
|
Farnell | DIGITAL SW, BCD, PANEL MOUNT RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 50 |
|
$28.0129 / $29.5104 | Buy Now |
|
Master Electronics | Switch Thumb-Pushwheel Thumbwheel BCD 20VAC 20VDC PC Board Panel Mount RoHS: Compliant |
26 In Stock 50 On Order |
|
$36.8600 / $51.0200 | Buy Now |
|
Neutron USA | Switch, Pushwheel, 0.4VA, 20VDC, Front Mt, 0.20 Ohms, Noryl-SE1, -20 to 80 degC | 50 |
|
$130.5900 | Buy Now |
Part Details for DPS10131AK
DPS10131AK CAD Models
DPS10131AK Part Data Attributes:
|
DPS10131AK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DPS10131AK
TE Connectivity
Thumb/Pushwheel Switch, 1 Switches, Binary Coded Decimal, 10 Positions, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |