-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Duplexer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4120
|
Newark | Diplexer, Agsm, Dcs, Egsm, Pcs, Wcdma, No. Of Pins:6 Pin, Filter Case Style:0603 [1608 Metric], Diplexer Applications:Agsm, Dcs, Egsm, Pcs, Wcdma, Product Range:-, No. Of Pins:6Pins Rohs Compliant: Yes |Tdk DPX162170DT-8122B1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
08X4121
|
Newark | Diplexer, Agsm, Dcs, Egsm, Pcs, Wcdma, Full Reel, No. Of Pins:6 Pin, Filter Case Style:0603 [1608 Metric], Diplexer Applications:Agsm, Dcs, Egsm, Pcs, Wcdma, Product Range:-, No. Of Pins:6Pins Rohs Compliant: Yes |Tdk DPX162170DT-8122B1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15627-1-ND
|
DigiKey | RF DIPLEXER 892MHZ/1.94GHZ 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3711 In Stock |
|
$0.2777 / $0.9000 | Buy Now |
DISTI #
DPX162170DT-8122B1
|
Avnet Americas | Multilayer Chip Diplexer 6-Pin SMD Punched Paper T/R - Tape and Reel (Alt: DPX162170DT-8122B1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4030 | Buy Now |
DISTI #
810-DPX1621DT8122B1
|
Mouser Electronics | Signal Conditioning LTCC DIPLEXER 824-960/1710-2170MHz RoHS: Compliant | 3917 |
|
$0.3220 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2710 | Buy Now |
DISTI #
DPX162170DT-8122B1
|
Avnet Americas | Multilayer Chip Diplexer 6-Pin SMD Punched Paper T/R - Tape and Reel (Alt: DPX162170DT-8122B1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPX162170DT-8122B1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX162170DT-8122B1
TDK Corporation
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 1940 MHz | |
Filter Type | DIPLEXER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.7 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 0.8 mm |