Part Details for DPX162690DT-8039B1 by TDK Corporation
Overview of DPX162690DT-8039B1 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPX162690DT-8039B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-DPX162690DT-8039B1CT-ND
|
DigiKey | MULTILAYER DPX FOR UMTS/LTE/5G Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.1164 / $0.2800 | Buy Now |
DISTI #
DPX162690DT-8039B1
|
Avnet Americas | - Tape and Reel (Alt: DPX162690DT-8039B1) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1542 | Buy Now |
DISTI #
810-DPX1690DT8039B1
|
Mouser Electronics | Signal Conditioning UMTS/LTE/5G 1880-1920MHz / 2496-2690MHz RoHS: Compliant | 7930 |
|
$0.1230 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1000 | Buy Now |
DISTI #
DPX162690DT-8039B1
|
Avnet Americas | - Tape and Reel (Alt: DPX162690DT-8039B1) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1542 | Buy Now |
|
CHIPMALL.COM LIMITED | 10dB 10dB~13.4dB 15dB~22.7dB SMD-6P,0.8x1.6mm Diplexers ROHS | 170 |
|
$0.0687 / $0.1192 | Buy Now |
Part Details for DPX162690DT-8039B1
DPX162690DT-8039B1 CAD Models
DPX162690DT-8039B1 Part Data Attributes:
|
DPX162690DT-8039B1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX162690DT-8039B1
TDK Corporation
1 Section(s) Min, 1 Section(s) Max, 2593MHz, 6 Pin(s), EIA STD PACKAGE, 0603, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE, 0603, 6 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 2593 MHz | |
Filter Type | DIPLEXER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.8 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7 INCH | |
Width | 0.8 mm |