-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Duplexer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4532
|
Newark | Diplexer, Multilayer, Gsm, 0805 Rohs Compliant: Yes |Tdk DPX202690DT-4060A1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.5250 / $0.8160 | Buy Now |
DISTI #
62AC9055
|
Newark | -/Tape And Reel |Tdk DPX202690DT-4060A1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175627-1-ND
|
DigiKey | RF DIPLEXER 0805 6 PC PAD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
535 In Stock |
|
$0.3283 / $0.9000 | Buy Now |
DISTI #
DPX202690DT-4060A1
|
Avnet Americas | Multilayer Diplexer for 699MHz to 960MHz/1427MHz to 2690MHz 6-Pin SMD - Tape and Reel (Alt: DPX202690DT-4060A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4534 | Buy Now |
DISTI #
810-DPX202690DT4060A
|
Mouser Electronics | Signal Conditioning LTCC DIPLEXER 699-960/1427-2690MHz RoHS: Compliant | 1004 |
|
$0.3570 / $0.8100 | Buy Now |
DISTI #
V72:2272_19880145
|
Arrow Electronics | RF Diplexer Single 699MHz to 960MHz/1427MHz to 2690MHz 6-Pin T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1816 Container: Cut Strips | Americas - 1225 |
|
$0.0126 / $0.0480 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3050 | Buy Now |
DISTI #
27052458
|
Verical | RF Diplexer Single 699MHz to 960MHz/1427MHz to 2690MHz 6-Pin T/R Min Qty: 123 Package Multiple: 1 Date Code: 1816 | Americas - 1225 |
|
$0.0126 / $0.0132 | Buy Now |
DISTI #
DPX202690DT-4060A1
|
Avnet Americas | Multilayer Diplexer for 699MHz to 960MHz/1427MHz to 2690MHz 6-Pin SMD - Tape and Reel (Alt: DPX202690DT-4060A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4534 | Buy Now |
DISTI #
DPX202690DT-4060A1
|
Avnet Abacus | Multilayer Diplexer for 699MHz to 960MHz/1427MHz to 2690MHz 6-Pin SMD (Alt: DPX202690DT-4060A1) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPX202690DT-4060A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX202690DT-4060A1
TDK Corporation
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0805,6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 2058.5 MHz | |
Filter Type | DIPLEXER | |
Height | 0.9 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.75 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 1.25 mm |