-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Duplexer, 5425MHz(Tx), 2450MHz(Rx), ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5194
|
Newark | Diplexer, Multilayer, Wlan, 0805 Rohs Compliant: Yes |Tdk DPX205950DT-9126A1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7709 |
|
$0.5580 / $0.8750 | Buy Now |
DISTI #
08X4165
|
Newark | Diplexer, Wlan, Full Reel, No. Of Pins:6 Pin, Filter Case Style:0805 [2012 Metric], Diplexer Applications:Wlan, Product Range:-, No. Of Pins:6Pins Rohs Compliant: Yes |Tdk DPX205950DT-9126A1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15635-1-ND
|
DigiKey | RF DIPLEXER 2.45/5.425GHZ 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1039 In Stock |
|
$0.3283 / $0.9000 | Buy Now |
DISTI #
DPX205950DT-9126A1
|
Avnet Americas | Multilayer Chip Diplexer 6-Pin SMD Blister T/R - Tape and Reel (Alt: DPX205950DT-9126A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 | Buy Now |
DISTI #
810-DPX2059DT9126A1
|
Mouser Electronics | Signal Conditioning LTCC DIPLEXER 2.4-2.5/4.9-5.95GHz RoHS: Compliant | 485 |
|
$0.3620 / $0.8600 | Buy Now |
DISTI #
V72:2272_06588437
|
Arrow Electronics | RF Diplexer Single 2400MHz to 2500MHz/4900MHz to 5950MHz 4-Pin Chip T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1843 Container: Cut Strips | Americas - 1975 |
|
$0.0320 / $0.1219 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3050 | Buy Now |
DISTI #
30722766
|
Verical | RF Diplexer Single 2400MHz to 2500MHz/4900MHz to 5950MHz 4-Pin Chip T/R Min Qty: 49 Package Multiple: 1 Date Code: 1843 | Americas - 1975 |
|
$0.0320 / $0.0341 | Buy Now |
DISTI #
DPX205950DT-9126A1
|
TTI | Signal Conditioning LTCC DIPLEXER 2.4-2.5/4.9-5.95GHz RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$0.3440 / $0.3580 | Buy Now |
DISTI #
DPX205950DT-9126A1
|
Avnet Americas | Multilayer Chip Diplexer 6-Pin SMD Blister T/R - Tape and Reel (Alt: DPX205950DT-9126A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPX205950DT-9126A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX205950DT-9126A1
TDK Corporation
Duplexer, 5425MHz(Tx), 2450MHz(Rx), ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 5425 MHz | |
Filter Type | DIPLEXER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.65 dB | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin (Sn) | |
Width | 1.25 mm |