Part Details for DR-25-TW-1/8-0-SP by TE Connectivity
Overview of DR-25-TW-1/8-0-SP by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR-25-TW-1/8-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ4440
|
Newark | Heat Shrink Tubing, 3.2Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.125", I.d. Supplied - Metric:3.2Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:492.13Ft, Length - Metric:150M, I.d. Recovered Max - Rohs Compliant: Yes |Raychem Te Connectivity DR-25-TW-1/8-0-SP Min Qty: 1 Package Multiple: 150 Date Code: 0 Container: SPOOL | 0 |
|
$833.3300 / $875.1600 | Buy Now |
DISTI #
43M2463
|
Newark | Dr-25-Tw-1/8-0-Sp |Raychem Te Connectivity DR-25-TW-1/8-0-SP Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7400 / $7.1700 | Buy Now |
DISTI #
650-DR-25-TW-1/8-0SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG DR-25 THERMFT PRICE PER METER RoHS: Compliant | 0 |
|
$8.1700 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing - 2:1 Shrink Ratio - 0.125" (3.18mm) / 0.062" (1.57mm) Diameter - Black. RoHS: Compliant |
728 In Stock |
|
$8.4300 / $14.1700 | Buy Now |
DISTI #
6458864001
|
TTI | Heat Shrink Tubing & Sleeves DR-25-TW-1/8-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Spool |
Americas - 300 In Stock |
|
Buy Now | |
DISTI #
000000000001131286
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG DR-25 THERMFT PRICE PER METER Min Qty: 300 | 0 |
|
$6.1000 / $8.7200 | Buy Now |
|
Master Electronics | Heat Shrink Tubing - 2:1 Shrink Ratio - 0.125" (3.18mm) / 0.062" (1.57mm) Diameter - Black. RoHS: Compliant |
728 In Stock |
|
$8.4300 / $14.1700 | Buy Now |
Part Details for DR-25-TW-1/8-0-SP
DR-25-TW-1/8-0-SP CAD Models
DR-25-TW-1/8-0-SP Part Data Attributes:
|
DR-25-TW-1/8-0-SP
TE Connectivity
Buy Now
|
Compare Parts:
DR-25-TW-1/8-0-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |