Part Details for DR1030-1R1-R by Eaton Bussmann
Overview of DR1030-1R1-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR1030-1R1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1050
|
Newark | Ind 1.1Uh Smt 10*10*3/ T&r |Eaton Bussmann DR1030-1R1-R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
283-DR1030-1R1-RCT-ND
|
DigiKey | FIXED IND 1.1UH 7A 7.9 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2701 In Stock |
|
$0.3262 / $0.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9100 / $1.3300 | Buy Now |
DISTI #
000000000002160539
|
Sager | Power Inductors - SMD 1.1uH 9.5A 6.5mOhms Min Qty: 1000 | 0 |
|
$0.8987 / $0.9236 | Buy Now |