Part Details for DR10470M by Dwyer Instruments Inc
Overview of DR10470M by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR10470M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK6549
|
Newark | Air Flowmeter, 250Psi, 5Lpm, 1/8" Fnpt, Flow Rate Min:-, Flow Rate Max:5L/Min, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:5%, Product Range:Dr Series, Port Size:3.175Mm, Pressure Max:250Psi, Supply Voltage Dc Max:- |Dwyer DR10470M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$358.6100 / $398.4500 | Buy Now |
DISTI #
72201967
|
RS | DR10470M GL FLMTR .5-5 SLPM | Dwyer Instruments DR10470M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$490.2400 / $513.5600 | RFQ |
DISTI #
4263082
|
Farnell | AIR FLOWMETER, 250PSI, 5LPM, 1/8" FNPT RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$604.8134 | Buy Now |