Part Details for DR1050-820-R by Eaton Bussmann
Overview of DR1050-820-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR1050-820-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1097
|
Newark | Ind 82.0Uh Smt 10 10 5/ T&r |Eaton Bussmann DR1050-820-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.0900 | Buy Now |
DISTI #
283-DR1050-820-RCT-ND
|
DigiKey | FIXED IND 82UH 1.6A 184 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1278 / $2.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6200 / $1.1300 | Buy Now |
DISTI #
000000000002160579
|
Sager | Power Inductors - SMD 82uH 1.58A 147mOhms | 0 |
|
Buy Now |