Part Details for DR125-820-R by Eaton Bussmann
Overview of DR125-820-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR125-820-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1748-1-ND
|
DigiKey | FIXED IND 82UH 2.05A 128MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53760 In Stock |
|
$0.2875 / $0.5700 | Buy Now |
|
Onlinecomponents.com |
1402 In Stock |
|
$0.5900 / $1.0600 | Buy Now | |
|
Bristol Electronics | 119 |
|
RFQ | ||
DISTI #
Bussmann DR125-820-R
|
PEI Genesis | General Purpose Inductor | 1200 |
|
Buy Now | |
DISTI #
000000000001604215
|
Sager | Power Inductors - SMD 82uH 2.39A 0.128ohms | 0 |
|
Buy Now | |
|
Master Electronics |
1402 In Stock |
|
$0.5900 / $1.0600 | Buy Now |