Part Details for DR127-220-R by Cooper Industries
Overview of DR127-220-R by Cooper Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR127-220-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Bristol Electronics | 983 |
|
RFQ | ||
|
Quest Components | Inductor, Ferrite Core, 22uh, 20±% | 48 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 22uh, 20±% | 1680 |
|
$0.6825 / $1.9500 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 22uh, 20±% | 786 |
|
$0.7800 / $1.9500 | Buy Now |
DISTI #
SMC-DR127-220-R
|
Sensible Micro Corporation | Inductor, 22Uh, 4A, Smd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 54 |
|
$0.7393 / $0.7955 | RFQ |
Part Details for DR127-220-R
DR127-220-R CAD Models
DR127-220-R Part Data Attributes
|
DR127-220-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
DR127-220-R
Cooper Industries
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0391 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |