-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR127-221-R
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 20%, 1.29 A, Shielded, 2.43 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: DR127-221-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 13 Weeks, 0 Days Container: Reel | 8050 |
|
$0.4732 | Buy Now |
DISTI #
52K7534
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 20%, 1.29 A, Shielded, 2.43 A, 12.5mm x 12.5mm x 8mm - Product that comes on tape, but is not reeled (Alt: 52K7534) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Ammo Pack | 0 |
|
$1.0100 | Buy Now |
DISTI #
704-DR127-221-R
|
Mouser Electronics | Power Inductors - SMD 220uH 2.43A 0.376ohms RoHS: Compliant | 1020 |
|
$0.4970 / $1.0100 | Buy Now |
|
Future Electronics | DR Series 220 uH ±20 % Tolerance 1.29 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 2450Reel |
|
$0.5450 / $0.6000 | Buy Now |
|
Future Electronics | DR Series 220 uH ±20 % Tolerance 1.29 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 105Cut Tape/Mini-Reel |
|
$0.8500 / $1.1700 | Buy Now |
|
Future Electronics | DR Series 220 uH ±20 % Tolerance 1.29 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 0Reel |
|
$0.4700 / $0.5200 | Buy Now |
|
Future Electronics | DR Series 220 uH ±20 % Tolerance 1.29 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 0Reel |
|
$0.4700 / $0.5200 | Buy Now |
DISTI #
DR127-221-R
|
TTI | Power Inductors - SMD 220uH 2.43A 0.376ohms pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel |
Americas - 66150 In Stock |
|
$0.4720 / $0.4960 | Buy Now |
DISTI #
DR127-221-R.
|
TTI | Power Inductors - SMD 220uH 2.43A 0.376ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 200 In Stock |
|
$0.7190 | Buy Now |
DISTI #
DR127-221-R
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 20%, 1.29 A, Shielded, 2.43 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: DR127-221-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 13 Weeks, 0 Days Container: Reel | 8050 |
|
$0.4732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR127-221-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DR127-221-R
Eaton Corporation
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.376 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.29 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for DR127-221-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DR127-221-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF0553.224NL | General Purpose Inductor, 220uH, 20%, 2 Element, SMD, ROHS COMPLIANT | Pulse Electronics Corporation | DR127-221-R vs PF0553.224NL |
DR127-221 | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 4947, CHIP | Cooper Industries | DR127-221-R vs DR127-221 |