Part Details for DR127-331-R by Coiltronics
Overview of DR127-331-R by Coiltronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR127-331-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T4725
|
Newark | Surface Mount Power Inductor, Dr Series, 330 H, 20%, Shielded, 1.04 A Rohs Compliant: Yes |Eaton Coiltronics DR127-331-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 216 |
|
$0.7600 / $1.1300 | Buy Now |
DISTI #
52K7537
|
Newark | Inductor, Shielded, 330Uh, 2.01A, Smd, Inductance:330Μh, Rms Current (Irms):1.04A, Inductor Construction:Shielded, Saturation Current (Isat):2.01A, Product Range:Dr Series, Power Inductor Case:12.5Mm X 12.5Mm X 8Mm, No. Of Pins:2Pinsrohs Compliant: Yes |Eaton Coiltronics DR127-331-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2100 / $1.6800 | Buy Now |
DISTI #
27K7329
|
Newark | Inductor, Shielded, 330Uh, 2.01A, Smd, Inductance:330Μh, Rms Current (Irms):1.04A, Inductor Construction:Shielded, Saturation Current (Isat):2.01A, Product Range:Dr Series, Dc Resistance Max:-, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics DR127-331-R Min Qty: 350 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.9430 / $1.2400 | Buy Now |
Part Details for DR127-331-R
DR127-331-R CAD Models
DR127-331-R Part Data Attributes:
|
DR127-331-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
DR127-331-R
Coiltronics
General Purpose Inductor, 330uH, 20%, Ferrite-Core, 4947,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.574 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.04 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |