-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 4947,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR127AUJZ-REEL7 | Analog Devices | Micropower reference with sink | |
ADR127BUJZ-REEL7 | Analog Devices | mcropower reference with sink/ |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K7330
|
Newark | Inductor, Shielded, 4.7Uh, 16.5A, Smd, Full Reel, Inductance:4.7µh, Rms Current (Irms):8.25A, Inductor Construction:Shielded, Saturation Current (Isat):16.5A, Product Range:Dr Series, Dc Resistance Max:-, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics DR127-4R7-R RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9430 / $1.2400 | Buy Now |
DISTI #
29AC4785
|
Newark | Inductor Shielded Drum Rohs Compliant: Yes |Eaton Coiltronics DR127-4R7-R RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4960 / $0.5030 | Buy Now |
|
Bristol Electronics | 338 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 4.841 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 864 |
|
$0.4031 / $0.9675 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.841 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 20 |
|
$0.5805 / $0.9675 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.841 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 17 |
|
$1.2058 / $2.4115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR127-4R7-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
DR127-4R7-R
Coiltronics
General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 4947,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00917 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 8.25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |