Part Details for DR127-820-R by Eaton Bussmann
Overview of DR127-820-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR127-820-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1056-1-ND
|
DigiKey | FIXED IND 82UH 2.09A 143MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4452 / $1.0300 | Buy Now |
|
Onlinecomponents.com |
700 In Stock |
|
$0.6000 / $1.1000 | Buy Now | |
DISTI #
000000000001604238
|
Sager | Power Inductors - SMD 82uH 4.0A 0.143ohms | 0 |
|
Buy Now | |
|
Master Electronics |
700 In Stock |
|
$0.6000 / $1.1000 | Buy Now |