Part Details for DR20BLKTR by Hubbell Wiring Device-Kellems
Overview of DR20BLKTR by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DR20BLKTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M9137
|
Newark | Tamp Res, Deco Face, 20A 125V, Bk |Hubbell Wiring Devices DR20BLKTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1100 / $19.5600 | Buy Now |
DISTI #
000000000002495878
|
Sager | TAMP RES, DECO FACE, 20A 125V, BK Min Qty: 1 | 0 |
|
$12.4300 / $14.6400 | Buy Now |
Part Details for DR20BLKTR
DR20BLKTR CAD Models
DR20BLKTR Part Data Attributes:
|
DR20BLKTR
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
DR20BLKTR
Hubbell Wiring Device-Kellems
Mains Power Connector, 20A, 125V, Female, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
Additional Feature | HUBBELL-PRO, STANDARDS: CSA; UL | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 20A, 125V | |
Manufacturer Series | DR20 | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |
Alternate Parts for DR20BLKTR
This table gives cross-reference parts and alternative options found for DR20BLKTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DR20BLKTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DR20GRYTR | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR20BLKTR vs DR20GRYTR |
8300R | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR20BLKTR vs 8300R |
BR20BLKTR | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR20BLKTR vs BR20BLKTR |
5362BLK | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR20BLKTR vs 5362BLK |
SNAP8300BK | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR20BLKTR vs SNAP8300BK |
DR20WHITR | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR20BLKTR vs DR20WHITR |
5362G | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR20BLKTR vs 5362G |
SNAP5362BK | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR20BLKTR vs SNAP5362BK |
SNAP5362W | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR20BLKTR vs SNAP5362W |
DR20LA | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR20BLKTR vs DR20LA |