-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X5313
|
Newark | Inductor, 50Uh, +50%/-30%, 0.2A, Smd, Rated Current:200Ma, Inductance:50Μh, Product Range:Dr221 Series, Impedance:1.4Kohm, Common Mode Filter Case:5Mm X 3.3Mm X 3.3Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2018), Rohs Compliant: Yes |Bourns DR221-513AE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1717 |
|
$0.9370 / $1.4900 | Buy Now |
DISTI #
32K5618
|
Newark | Data Line Choke, 50Uh, 200Ma, +50% -30%, Dc Current Rating:200Ma, Inductance:50Μh, Product Range:Dr221 Series, Impedance:1.4Kohm, Product Length:5Mm, Product Width:3.3Mm, Product Height:3.3Mm, Qualification:- Rohs Compliant: Yes |Bourns DR221-513AE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5420 / $0.7050 | Buy Now |
DISTI #
29T3648
|
Newark | Data Line Choke, 50Uh, 200Ma, +50% -30%, Dc Current Rating:200Ma, Inductance:50Μh, Product Range:Dr221 Series, Impedance:1.4Kohm, Product Length:5Mm, Product Width:3.3Mm, Product Height:3.3Mm, Qualification:- Rohs Compliant: Yes |Bourns DR221-513AE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9000 | Buy Now |
DISTI #
DR221-513AECT-ND
|
DigiKey | CMC 50UH 200MA 2LN SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11803 In Stock |
|
$0.5088 / $1.3400 | Buy Now |
DISTI #
DR221-513AE
|
Avnet Americas | Choke, Common Mode, 1.4 kOhm, 50 uH, 200 mA, 5mm x 3.3mm x 3.3mm - Tape and Reel (Alt: DR221-513AE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4706 / $0.5779 | Buy Now |
DISTI #
652-DR221-513AE
|
Mouser Electronics | Common Mode Chokes / Filters 50uH 200mA SMT RoHS: Compliant | 11547 |
|
$0.5080 / $1.1300 | Buy Now |
DISTI #
V72:2272_06253510
|
Arrow Electronics | Common Mode Chokes Dual 50uH 1.4kOhm 10kHz 0.2A 0.32Ohm DCR SMD T/R RoHS: Compliant Min Qty: 173 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2241 Container: Cut Strips | Americas - 635 |
|
$0.4828 / $0.5777 | Buy Now |
DISTI #
71279284
|
RS | CMC5x3.3x3.3mm,5050%/30%0.2A, non-shdSMD | Bourns DR221-513AE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1200 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 50uH 1.4kOhm 10kHz 0.2A 0.32Ohm DCR SMD T/R RoHS: Compliant |
6500 In Stock |
|
$0.5010 / $0.5810 | Buy Now |
DISTI #
62440929
|
Verical | Common Mode Chokes Dual 50uH 1.4kOhm 10kHz 0.2A 0.32Ohm DCR SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2214 | Americas - 6500 |
|
$0.6890 / $0.7553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR221-513AE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
DR221-513AE
Bourns Inc
Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Approvals | UL | |
DC Resistance-Max | 0.32 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.3 mm | |
Inductance | 50 µH | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1400 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 3.3 mm |