Part Details for DR2224D20UR by Crydom Inc
Overview of DR2224D20UR by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR2224D20UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8041
|
Newark | Solid State Relay, 20A, 3Vdc-32Vdc Rohs Compliant: Yes |Sensata/crydom DR2224D20UR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$59.8900 / $63.9500 | Buy Now |
DISTI #
172-DR2224D20UR-ND
|
DigiKey | SSR RELAY SPST-NO 20A 24-280V Min Qty: 1 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$51.2804 / $58.1200 | Buy Now |
DISTI #
73245005
|
RS | Solid State Relay, DIN Rail Mount, 280VAC/20A, 3-32VDC. DR22 Series | Sensata - Crydom DR2224D20UR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 28 |
|
$61.0200 | Buy Now |
DISTI #
CRYDR2224D20UR
|
Heilind Electronics | SSR RLY,280VAC/20A,3-32VDC IN DIN RAIL MT,22.5MM,INSTANT | Americas - 0 in Stock15 On Order |
|
$50.6908 / $60.8290 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - DIN Rail Mount - 22.5mm - 280VAC/20A - 4-32VDC In - Instantaneous RoHS: Compliant |
20 On Order |
|
$47.3100 / $52.0400 | Buy Now |
DISTI #
DR2224D20UR
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 20A, 24÷280VAC, -40÷80°C, IP20 Min Qty: 1 | 0 |
|
$48.3100 / $53.1400 | RFQ |
DISTI #
000000000006344489
|
Sager | Solid State Relays - Industrial Mount SSR Relay, DIN Rail Mount 22.5mm, 280VAC/20A, 4-32VDC In, Instantaneous Min Qty: 20 | 0 |
|
$49.4700 / $52.3000 | Buy Now |
|
Master Electronics | Solid State Relay - DIN Rail Mount - 22.5mm - 280VAC/20A - 4-32VDC In - Instantaneous RoHS: Compliant |
20 On Order |
|
$47.3100 / $52.0400 | Buy Now |
|
Neutron USA | Solid State Relay, DIN Rail Mt, Load: 24-280VAC 20A, Control: 3-32VDC, Instantaneous, Screw Terminal | 38 |
|
$138.0400 | Buy Now |