Part Details for DR331-225BE by Bourns Inc
Overview of DR331-225BE by Bourns Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for DR331-225BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4490
|
Newark | Common Mode Choke, 2.2Mh, 0.3A Rohs Compliant: Yes |Bourns DR331-225BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 433 |
|
$0.6740 / $1.1100 | Buy Now |
DISTI #
79AH1314
|
Newark | Cmc7.3X5.4X4.7Mm,220025%0.3A, non-Shdsmd |Bourns DR331-225BE Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.4300 / $0.5590 | Buy Now |
DISTI #
29T3652
|
Newark | Data Line Chokes, 2.2Mh, 300Ma, 25%, Dc Current Rating:300Ma, Inductance:2.2Mh, Product Range:Dr331 Series, Impedance:-, Product Length:7.3Mm, Product Width:5.4Mm, Product Height:4.7Mm, Qualification:- Rohs Compliant: Yes |Bourns DR331-225BE Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7970 | Buy Now |
DISTI #
14P5948
|
Newark | Data Line Chokes, 2.2Mh, 300Ma, 25%, Full Reel, Dc Current Rating:300Ma, Inductance:2.2Mh, Product Range:Dr331 Series, Impedance:-, Product Length:7.3Mm, Product Width:5.4Mm, Product Height:4.7Mm, Qualification:- Rohs Compliant: Yes |Bourns DR331-225BE Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4300 / $0.5590 | Buy Now |
DISTI #
DR331-225BECT-ND
|
DigiKey | CMC 2.2MH 300MA 2LN SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18857 In Stock |
|
$0.4564 / $1.0600 | Buy Now |
DISTI #
DR331-225BE
|
Avnet Americas | Choke, Common Mode, 2.2 mH, 300 mA, 7.3mm x 5.4mm x 4.7mm - Tape and Reel (Alt: DR331-225BE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 9000 |
|
$0.3731 / $0.4584 | Buy Now |
DISTI #
652-DR331-225BE
|
Mouser Electronics | Common Mode Chokes / Filters 2.2KuH 25% Bifilar RoHS: Compliant | 4375 |
|
$0.4400 / $0.9900 | Buy Now |
DISTI #
V72:2272_06253517
|
Arrow Electronics | Common Mode Chokes Dual 2.2mH 100kHz 0.3A 0.7Ohm DCR SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2312 Container: Cut Strips | Americas - 1100 |
|
$0.4333 / $0.6572 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 2.2mH 100kHz 300mA 700mOhm DCR SMD Automotive T/R RoHS: Compliant |
1500 In Stock |
|
$0.4160 / $0.4751 | Buy Now |
DISTI #
DR331-225BE
|
TTI | Common Mode Chokes / Filters 2.2KuH 25% Bifilar pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 4500 In Stock |
|
$0.3770 / $0.4390 | Buy Now |
Part Details for DR331-225BE
DR331-225BE CAD Models
DR331-225BE Part Data Attributes:
|
DR331-225BE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
DR331-225BE
Bourns Inc
Data Line Filter, 2 Function(s), 80V, 0.3A, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Approvals | UL | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.7 mm | |
Inductance | 2200 µH | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 80 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 5.4 mm |