-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7050
|
Newark | Line Filter, Aec-Q200, 11Uh, 0.5A, Smd Rohs Compliant: Yes |Bourns DR334A-113BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 354 |
|
$0.6970 / $1.3400 | Buy Now |
DISTI #
14AJ4005
|
Newark | Cmc,9X5.8X3.6Mm,11Uh±25%,0.5A,toroid,smd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns DR334A-113BE Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5090 / $0.6620 | Buy Now |
DISTI #
118-DR334A-113BECT-ND
|
DigiKey | CMC 11UH 500MA 2LN SMD AEC-Q200 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1512 In Stock |
|
$0.5409 / $1.2600 | Buy Now |
DISTI #
DR334A-113BE
|
Avnet Americas | Choke, Common Mode, 300 Ohm, 11 uH, 500 mA, 9mm x 5.8mm x 3.6mm - Tape and Reel (Alt: DR334A-113BE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4781 / $0.5432 | Buy Now |
DISTI #
652-DR334A-113BE
|
Mouser Electronics | Common Mode Chokes / Filters 11 UH 50% .50A RoHS: Compliant | 1245 |
|
$0.5400 / $1.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4855 / $0.5629 | Buy Now | |
DISTI #
DR334A-113BE
|
TTI | Common Mode Chokes / Filters 11 UH 50% .50A RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.5730 | Buy Now |
DISTI #
DR334A-113BE
|
Avnet Americas | Choke, Common Mode, 300 Ohm, 11 uH, 500 mA, 9mm x 5.8mm x 3.6mm - Tape and Reel (Alt: DR334A-113BE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4781 / $0.5432 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 445 |
|
$1.1270 / $1.1779 | Buy Now |
DISTI #
DR334A-113BE
|
Avnet Americas | Choke, Common Mode, 300 Ohm, 11 uH, 500 mA, 9mm x 5.8mm x 3.6mm - Tape and Reel (Alt: DR334A-113BE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4781 / $0.5432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR334A-113BE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
DR334A-113BE
Bourns Inc
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | AEC-Q200 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 3.6 mm | |
Length | 6 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Voltage | 42 V | |
Width | 5.8 mm |