-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, Ferrite-Core, 3028,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC0146
|
Newark | Inductor, 15Uh, Smd, Inductance:15µh, Rms Current (Irms):2.11A, Inductor Construction:Shielded, Saturation Current (Isat):2.48A, Product Range:Dr Series, Power Inductor Case:7.6Mm X 7.6Mm X 4.35Mm, Dc Resistance Max:-, Inductance Rohs Compliant: Yes |Eaton Coiltronics DR74-150-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1327 |
|
$0.7730 / $0.9760 | Buy Now |
DISTI #
27K7369
|
Newark | Inductor, Shielded, 15Uh, 2.48A, Smd, Full Reel, Inductance:15µh, Rms Current (Irms):2.11A, Inductor Construction:Shielded, Saturation Current (Isat):2.48A, Product Range:Dr Series, Dc Resistance Max:-, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics DR74-150-R RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8900 / $1.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 185 |
|
$0.3516 / $0.9375 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 15UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 3030 | 148 |
|
$0.3750 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR74-150-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
DR74-150-R
Coiltronics
General Purpose Inductor, 15uH, 20%, Ferrite-Core, 3028,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Case/Size Code | 3030 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0637 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.35 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.11 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |