-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 3030, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR74-680-R
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 1.03 A, Shielded, 1.19 A, 7.6mm x 7.6mm x 4.35mm - Tape and Reel (Alt: DR74-680-R) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 13 Weeks, 0 Days Container: Reel | 6600 Factory Stock |
|
$0.3968 / $0.4402 | Buy Now |
DISTI #
704-DR74-680-R
|
Mouser Electronics | Power Inductors - SMD 68uH 1.19A 0.265ohms RoHS: Compliant | 4422 |
|
$0.3270 / $0.7700 | Buy Now |
|
Future Electronics | DR Series 68 uH ±20 % Tolerance 1.03 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 18 Weeks Container: Reel | 15400Reel |
|
$0.4950 / $0.5250 | Buy Now |
|
Future Electronics | DR Series 68 uH ±20 % Tolerance 1.03 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4000 / $0.4300 | Buy Now |
DISTI #
80899836
|
Verical | Inductor Power Shielded Drum Core 69.67uH/68uH 20% 100KHz Ferrite 1.03A 0.265Ohm DCR T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Date Code: 2418 | Americas - 9900 |
|
$0.4557 | Buy Now |
DISTI #
29435899
|
Verical | Inductor Power Shielded Drum Core 69.67uH/68uH 20% 100KHz Ferrite 1.03A 0.265Ohm DCR T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 | Americas - 6600 |
|
$0.8729 / $1.0183 | Buy Now |
DISTI #
67547605
|
Verical | Inductor Power Shielded Drum Core 69.67uH/68uH 20% 100KHz Ferrite 1.03A 0.265Ohm DCR T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1805 | Americas - 550 |
|
$1.1167 / $1.3775 | Buy Now |
DISTI #
DR74-680-R
|
TTI | Power Inductors - SMD 68uH 1.19A 0.265ohms pbFree: Pb-Free Min Qty: 1100 Package Multiple: 1100 Container: Reel |
Americas - 57200 In Stock |
|
$0.2340 / $0.5010 | Buy Now |
DISTI #
DR74-680-R.
|
TTI | Power Inductors - SMD 68 UH RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.6700 | Buy Now |
DISTI #
DR74-680-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1100 | 0 |
|
$0.5900 / $0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR74-680-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DR74-680-R
Eaton Corporation
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 3030, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 3030 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.265 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.35 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.03 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |