Part Details for DR74-820-R by Eaton Bussmann
Overview of DR74-820-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR74-820-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1666-1-ND
|
DigiKey | FIXED IND 82UH 910MA 345MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2953 / $0.8800 | Buy Now |
|
Onlinecomponents.com |
470 In Stock |
|
$0.5500 / $1.0400 | Buy Now | |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 82UH, 20%, FERRITE-CORE, 3028 | 10 |
|
$0.7088 / $0.8505 | Buy Now |
DISTI #
000000000001604283
|
Sager | Power Inductors - SMD 82uH 1.11A 0.345ohms | 0 |
|
Buy Now | |
|
Master Electronics |
470 In Stock |
|
$0.5500 / $1.0400 | Buy Now |